+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2G220MNN1225

Capacitor: electrolytic; THT; 22uF; 400VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF2G220MNN1225
TME Symbol:
PF2G220MNN1225

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
25mm
Diameter
12.5mm
Gross weight4.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2G220MNN1225
3804 in TME stock
Net price for quantities from 4 pcs - 0.37 USDGross price for quantities from 4 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 800 pcs - 0.20 USDGross price for quantities from 800 pcs - 0.20 USD
Net price for quantities from 3200 pcs - 0.19 USDGross price for quantities from 3200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 600 pcs