+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2W150MNN1020

Capacitor: electrolytic; THT; 15uF; 450VDC; Ø10x60mm; ±20%; H: 60mm


Manufacturer: Elite

Manufacturer part number:
PF2W150MNN1020
TME Symbol:
PF2W150MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Body dimensions
Ø10x60mm
Tolerance
±20%
Operating temperature
-25...105°C
Height
60mm
Diameter
10mm
Gross weight2.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
PF2W150MNN1020
1192 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
Net price for quantities from 1200 pcs - 0.14 USDGross price for quantities from 1200 pcs - 0.14 USD
Net price for quantities from 2400 pcs - 0.14 USDGross price for quantities from 2400 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcs