+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2W150MNN1225

Capacitor: electrolytic; THT; 15uF; 450VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF2W150MNN1225
TME Symbol:
PF2W150MNN1225

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
25mm
Diameter
12.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2W150MNN1225
0 in TME stock
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 800 pcs - 0.29 USDGross price for quantities from 800 pcs - 0.29 USD
Net price for quantities from 2400 pcs - 0.28 USDGross price for quantities from 2400 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.