+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2W680MNN1836

Capacitor: electrolytic; THT; 68uF; 450VDC; Ø18x35.5mm; ±20%; 2000h

Manufacturer: Elite

Manufacturer part number:
PF2W680MNN1836
TME Symbol:
PF2W680MNN1836

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
35.5mm
Diameter
18mm
Gross weight10.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2W680MNN1836
1778 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
Net price for quantities from 1200 pcs - 0.56 USDGross price for quantities from 1200 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs