+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF432G

Heatsink: die-cut; TO220,TO262; L: 13mm; W: 12.7mm; H: 19.5mm


Manufacturer: BOYD CORP

Manufacturer part number:
PF432G
TME Symbol:
PF432G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220, TO262
Length
13mm
Width
12.7mm
Height
19.5mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF432G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 2000 pcs - 2.71 USDGross price for quantities from 2000 pcs - 2.71 USD