+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF6-40/4/003

RCD breaker; Inom: 40A; Ires: 30mA; Max surge current: 500A; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PF6-40/4/003

Alternative designations: 286508

TME Symbol:
PF6-40/4/003

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
30mA
Max surge current
500A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight341.1 g
Certificates
EAN code4015082865085
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
*
PF6-40/4/003
5 in TME stock
Net price for quantities from 1 pcs - 75.69 USDGross price for quantities from 1 pcs - 75.69 USD
Net price for quantities from 3 pcs - 70.64 USDGross price for quantities from 3 pcs - 70.64 USD
Net price for quantities from 12 pcs - 65.60 USDGross price for quantities from 12 pcs - 65.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.