+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802405

Connector: D-Sub; PIN: 9; data transfer; straight; screw terminal


Manufacturer: HELU

Manufacturer part number:
802405
TME Symbol:
PFB-AX-S

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Gross weight39.5 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802405
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.23 USDGross price for quantities from 1 pcs - 60.23 USD
Net price for quantities from 3 pcs - 56.97 USDGross price for quantities from 3 pcs - 56.97 USD
Net price for quantities from 5 pcs - 52.70 USDGross price for quantities from 5 pcs - 52.70 USD