+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803208

Connector: D-Sub; PIN: 9; straight; IDC; for cable; Type: PROFIBUS


Manufacturer: HELU

Manufacturer part number:
803208
TME Symbol:
PFB-AX-SK-SOL

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
SK/FC cable, solid wire
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-OUT
Gross weight40.1 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
803208
0 in TME stock
Net price for quantities from 1 pcs - 60.03 USDGross price for quantities from 1 pcs - 60.03 USD
Net price for quantities from 3 pcs - 56.28 USDGross price for quantities from 3 pcs - 56.28 USD
Net price for quantities from 10 pcs - 52.53 USDGross price for quantities from 10 pcs - 52.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.