+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFDF.050.2

Fuse: PTC polymer; 500mA; 60VDC; 5.1x4.6mm; PCB,SMT; PFDF; 3.4mm

Manufacturer: SCHURTER

Manufacturer part number:
PFDF.050.2
TME Symbol:
PFDF.050.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Kind of fuse
miniature
Current rating
0.5A
Switched current
1.2A
Rated voltage
60V DC
Max. voltage
60V DC
Fuse size
5.1x4.6mm
Mounting
PCB, SMT
Manufacturer series
PFDF
Min. resistance
Max resistance
200mΩ
Terminal pitch
3.4mm
Case - inch
2018
Fuses application
automotive applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFDF.050.2
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.41 USDGross price for quantities from 6000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)