+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PFE1500FB-28-000-R

Converter: AC/DC; 1.5kW; Uin: 85÷305VAC; Uout: 28VDC; Iout: 53.6A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PFE1500FB-28-000-R
TME Symbol:
PFE1500FB-28-000-R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
1.5kW
Input voltage
85...305V AC
Output voltage
28V DC
Output current
53.6A
Efficiency
91%
Body dimensions
15.2x157x89.9mm
Mounting
PCB
Operating temperature
-40...100°C
Conform to the norm
CE
Output voltage range
22.4...36.4V DC
Gross weight540 g
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
*
PFE1500FB-28-000-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 426.96 USDGross price for quantities from 1 pcs - 426.96 USD