+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 1.8kW | |
Input voltage | 85...305V AC | |
Output voltage | 48V, 48V DC | |
Output current | 37.5A | |
Number of outputs | 1 | |
Efficiency | 92% | |
Body dimensions | 15.2x157x89.9mm | |
Mounting | PCB | |
Insulation voltage | 3kV | |
Operating temperature | -40...100°C | |
Conform to the norm | CE | |
Output voltage range | 38.4...57.6V DC |