+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 1.8kW | |
Input voltage | 85...305V AC | |
Output voltage | 60V, 60V DC | |
Output current | 30A | |
Number of outputs | 1 | |
Efficiency | 93% | |
Body dimensions | 15.2x157x89.9mm | |
Mounting | PCB | |
Operating temperature | -40...100°C | |
Conform to the norm | CE | |
Output voltage range | 48...63V DC |