+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFHT.160.2

Fuse: PTC polymer; 1.6A; Imax: 100A; SMD; PFHT

Manufacturer: SCHURTER

Manufacturer part number:
PFHT.160.2
TME Symbol:
PFHT.160.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.6A
Maximum current
100A
Max surge current
100A
Switched current
3.2A
Max. voltage
16V DC
Manufacturer series
PFHT
Power
2.1W
Min. resistance
50mΩ
Max resistance
0.15Ω
Operating temperature
-40...125°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFHT.160.2
0 in TME stock
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.