+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFIM-100/2/01

RCD breaker; Inom: 100A; Ires: 100mA; Max surge current: 250A; IP40


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PFIM-100/2/01

Alternative designations: 102874

TME Symbol:
PFIM-100/2/01

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
100A
Residual current
0.1A
Max surge current
250A
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1.5...35mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Manufacturer series
PFIM
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight50 g
Certificates
EAN code4015081027194
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
PFIM-100/2/01
0 in TME stock
Net price for quantities from 1 pcs - 168.61 USDGross price for quantities from 1 pcs - 168.61 USD
Net price for quantities from 6 pcs - 157.37 USDGross price for quantities from 6 pcs - 157.37 USD
Net price for quantities from 12 pcs - 146.13 USDGross price for quantities from 12 pcs - 146.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.