+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFIM-80/2/03

RCD breaker; Inom: 80A; Ires: 300mA; Max surge current: 250A; IP40


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PFIM-80/2/03

Alternative designations: 235404

TME Symbol:
PFIM-80/2/03

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
80A
Residual current
0.3A
Max surge current
250A
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1.5...35mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Manufacturer series
PFIM
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight50 g
Certificates
EAN code4015082354046
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
PFIM-80/2/03
0 in TME stock
Net price for quantities from 1 pcs - 162.05 USDGross price for quantities from 1 pcs - 162.05 USD
Net price for quantities from 6 pcs - 151.25 USDGross price for quantities from 6 pcs - 151.25 USD
Net price for quantities from 12 pcs - 140.45 USDGross price for quantities from 12 pcs - 140.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.