+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFK1BN3H

Sensor: inductive; OUT: NPN / NO + NC; 8mm; 10÷30VDC; M18; 200mA


Manufacturer: Micro Detectors

Manufacturer part number:
PFK1BN3H
TME Symbol:
PFK1BN3H

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
NPN / NO + NC
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67, IP68, IP69K
Max. operating current
200mA
Operating temperature
-40...80°C
Kind of forehead
embedded
Body material
stainless steel AISI 316L
Switching frequency max
15kHz
Overall length
63.1mm
Number of pins
4
Application
food industry
Indication
LED
Supply voltage
  • 10...30V DC
Gross weight53.61 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
PFK1BN3H
0 in TME stock
Net price for quantities from 1 pcs - 105.21 USDGross price for quantities from 1 pcs - 105.21 USD
Net price for quantities from 5 pcs - 98.20 USDGross price for quantities from 5 pcs - 98.20 USD
Net price for quantities from 10 pcs - 91.19 USDGross price for quantities from 10 pcs - 91.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.