+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-0608-06

Bearing: sleeve bearing; with flange; Øout: 8mm; Øint: 6mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
PFM-0608-06
TME Symbol:
PFM-0608-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
8mm
Internal diameter
6mm
Length
6mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
12mm
Gross weight0.283 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-0608-06
0 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)