+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-0610-10

Bearing: sleeve bearing; with flange; Øout: 10mm; Øint: 6mm; L: 10mm

Manufacturer: IGUS

Manufacturer part number:
PFM-0610-10
TME Symbol:
PFM-0610-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
10mm
Internal diameter
6mm
Length
10mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
12mm
Gross weight0.64 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-0610-10
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)