+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-1618-09

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 9mm


Manufacturer: IGUS

Manufacturer part number:
PFM-1618-09
TME Symbol:
PFM-1618-09

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
9mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
24mm
Gross weight0.88 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-1618-09
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.