+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Kind of Bearing | slide | |
Version | with flange | |
Outside diameter | 23mm | |
Internal diameter | 20mm | |
Length | 16mm | |
Material | iglidur® P | |
Mechanical elements features | lubricant-free | |
Operating temperature | -40...130°C | |
Shore hardness | 75 | |
Flange diameter | 30mm |