+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-3034-16

Bearing: sleeve bearing; with flange; Øout: 34mm; Øint: 30mm

Manufacturer: IGUS

Manufacturer part number:
PFM-3034-16
TME Symbol:
PFM-3034-16

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
16mm
Material
iglidur® P
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
42mm
Gross weight1.63 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-3034-16
0 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.