+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-4044-40

Bearing: sleeve bearing; with flange; Øout: 44mm; Øint: 40mm

Manufacturer: IGUS

Manufacturer part number:
PFM-4044-40
TME Symbol:
PFM-4044-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
40mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
52mm
Gross weight3.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-4044-40
0 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)