+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM-4550-50

Bearing: sleeve bearing; with flange; Øout: 50mm; Øint: 45mm

Manufacturer: IGUS

Manufacturer part number:
PFM-4550-50
TME Symbol:
PFM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
50mm
Internal diameter
45mm
Length
50mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
58mm
Gross weight4.89 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-4550-50
0 in TME stock
Net price for quantities from 1 pcs - 14.87 USDGross price for quantities from 1 pcs - 14.87 USD
Net price for quantities from 10 pcs - 11.96 USDGross price for quantities from 10 pcs - 11.96 USD
Net price for quantities from 25 pcs - 11.21 USDGross price for quantities from 25 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)