+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFM3000

Meter: frequency; LCD; 8,5 digit; 50Ω,1MΩ/20pF; 20h

Manufacturer: AIM-TTI

Manufacturer part number:
PFM3000
TME Symbol:
PFM3000

Specification

Manufacturer
AIM-TTI
Type of meter
frequency
Kind of display used
LCD
Display parameters
8,5 digit
Input impedance
50Ω, 1MΩ/20pF
Battery life
~20h
Dimensions
178x81x30mm
Measurement
frequency, period
Frequency
0.003...3000000kHz
Resolution
0,001Hz
Related items
PFM-CASE
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • high sensitivity
  • low battery indicator
  • selectable measurement time (0,1s; 1s; 10s)
  • switchable low pass filter (about 50kHz)
Battery/ rechargeable battery
  • none
Gross weight246.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
PFM3000
19 in TME stock
Net price for quantities from 1 pcs - 222.53 USDGross price for quantities from 1 pcs - 222.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.