+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFNF.020.2

Fuse: PTC polymer; SMD; 200mA; 24VDC; 3.2x1.6mm; PFNF; 2mm; 1206


Manufacturer: SCHURTER

Manufacturer part number:
PFNF.020.2
TME Symbol:
PFNF.020.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Kind of fuse
miniature
Mounting
SMD
Current rating
0.2A
Switched current
460mA
Rated voltage
24V DC
Max. voltage
24V DC
Fuse size
3.2x1.6mm
Manufacturer series
PFNF
Min. resistance
2.6Ω
Max resistance
600mΩ
Terminal pitch
2mm
Case - inch
1206
Fuses application
game console, PC motherboard
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.022 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFNF.020.2
6127 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs