+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Kind of fuse | miniature | |
Mounting | SMD | |
Current rating | 0.5A | |
Switched current | 1A | |
Rated voltage | 13.2V DC | |
Max. voltage | 13.2V DC | |
Fuse size | 3.2x1.6mm | |
Manufacturer series | PFNF | |
Min. resistance | 0.7Ω | |
Max resistance | 0.15Ω | |
Terminal pitch | 2mm | |
Case - inch | 1206 | |
Fuses application | game console, PC motherboard | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |