+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.75A | |
Switched current | 1.5A | |
Rated voltage | 6V DC | |
Max. voltage | 6V DC | |
Fuse size | 3.2x1.6mm | |
Manufacturer series | PFNF | |
Min. resistance | 400mΩ | |
Max resistance | 100mΩ | |
Terminal pitch | 2mm | |
Case - inch | 1206 | |
Fuses application | game console, PC motherboard | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |