+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFNF.110.2

Fuse: PTC polymer; SMD; 1.1A; 6VDC; 3.2x1.6mm; PFNF; 2mm; 1206


Manufacturer: SCHURTER

Manufacturer part number:
PFNF.110.2
TME Symbol:
PFNF.110.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Switched current
2.2A
Rated voltage
6V DC
Max. voltage
6V DC
Fuse size
3.2x1.6mm
Manufacturer series
PFNF
Min. resistance
0.3Ω
Max resistance
60mΩ
Terminal pitch
2mm
Case - inch
1206
Fuses application
game console, PC motherboard
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFNF.110.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.