+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFNF.200.2

Fuse: PTC polymer; SMD; 2A; Imax: 100A; PFNF; 1206

Manufacturer: SCHURTER

Manufacturer part number:
PFNF.200.2
TME Symbol:
PFNF.200.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2A
Maximum current
100A
Max surge current
100A
Switched current
4A
Max. voltage
6V DC
Manufacturer series
PFNF
Power
0.7W
Min. resistance
20mΩ
Max resistance
85mΩ
Case - inch
1206
Case - mm
3216
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFNF.200.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
Net price for quantities from 9000 pcs - 0.27 USDGross price for quantities from 9000 pcs - 0.27 USD
Net price for quantities from 15000 pcs - 0.26 USDGross price for quantities from 15000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.