+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.020

Fuse: PTC polymer; THT; 200mA; 60VDC; 7.4x3.1x12.7mm; PFRA; CuFe


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.020
TME Symbol:
PFRA.020

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.2A
Rated voltage
60V DC
Fuse size
7.4x3.1x12.7mm
Manufacturer series
PFRA
Contact material
CuFe
Min. resistance
4.4Ω
Max resistance
1.5Ω
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.125 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.020
48 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs