+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.5A | |
Rated voltage | 60V DC | |
Fuse size | 7.9x3.1x13.7mm | |
Manufacturer series | PFRA | |
Min. resistance | 1.17Ω | |
Max resistance | 0.41Ω | |
Terminal pitch | 4.4mm | |
Fuses application | automotive applications, electronic applications | |
Kind of package | bulk | |
Operating temperature | -40...85°C |