+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.090.009

Fuse: PTC polymer; THT; 900mA; Imax: 40A; PFRA; 5.11mm


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.090.009
TME Symbol:
PFRA.090.009

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.9A
Maximum current
40A
Max surge current
40A
Switched current
1.8A
Max. voltage
30V
Manufacturer series
PFRA
Power
4.2W
Min. resistance
70mΩ
Max resistance
220mΩ
Terminal pitch
5.11mm
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.090.009
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.