+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.090.2

Fuse: PTC polymer; 900mA; Imax: 40A; THT; PFRA; 5.11mm

Manufacturer: SCHURTER

Manufacturer part number:
PFRA.090.2
TME Symbol:
PFRA.090.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
0.9A
Maximum current
40A
Max surge current
40A
Switched current
1.8A
Max. voltage
60V DC
Mounting
THT
Manufacturer series
PFRA
Power
1W
Min. resistance
140mΩ
Max resistance
470mΩ
Terminal pitch
5.11mm
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.090.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.