+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 1.1A | |
Maximum current | 40A | |
Max surge current | 40A | |
Switched current | 2.2A | |
Max. voltage | 30V DC | |
Manufacturer series | PFRA | |
Power | 0.7W | |
Min. resistance | 100mΩ | |
Max resistance | 270mΩ | |
Terminal pitch | 5.11mm | |
Operating temperature | -40...85°C |