+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.1100

Fuse: PTC polymer; THT; 11A; 16VDC; 24.2x3x32.9mm; PFRA; 4.4mm; bulk


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.1100
TME Symbol:
PFRA.1100

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
11A
Rated voltage
16V DC
Fuse size
24.2x3x32.9mm
Manufacturer series
PFRA
Min. resistance
10mΩ
Max resistance
3mΩ
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.1100
0 in TME stock
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 5000 pcs - 0.77 USDGross price for quantities from 5000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.