+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.160.2

Fuse: PTC polymer; THT; 1.6A; 30VDC; 10.2x3x16.8mm; PFRA; 4.4mm


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.160.2
TME Symbol:
PFRA.160.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.6A
Rated voltage
30V DC
Fuse size
10.2x3x16.8mm
Manufacturer series
PFRA
Min. resistance
110mΩ
Max resistance
55mΩ
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.160.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.