+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.185

Fuse: PTC polymer; 1.85A; 30VDC; 12x3x18.4mm; THT; PFRA; 4.4mm; bulk

Manufacturer: SCHURTER

Manufacturer part number:
PFRA.185
TME Symbol:
PFRA.185

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
1.85A
Rated voltage
30V DC
Fuse size
12x3x18.4mm
Mounting
THT
Manufacturer series
PFRA
Min. resistance
110mΩ
Max resistance
40mΩ
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.185
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.