+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRA.400

Fuse: PTC polymer; THT; 4A; 30VDC; 14.4x3x24.8mm; PFRA; 4.4mm; bulk


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.400
TME Symbol:
PFRA.400

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
4A
Rated voltage
30V DC
Fuse size
14.4x3x24.8mm
Manufacturer series
PFRA
Min. resistance
50mΩ
Max resistance
10mΩ
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.829 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.400
389 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 30 pcs - 0.70 USDGross price for quantities from 30 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs