+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRY.135

Fuse: PTC polymer; THT; 1.35A; 72VDC; 12.26x3x18.3mm; PFRY; copper

Manufacturer: SCHURTER

Manufacturer part number:
PFRY.135
TME Symbol:
PFRY.135

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.35A
Rated voltage
72V DC
Fuse size
12.26x3x18.3mm
Manufacturer series
PFRY
Contact material
copper
Min. resistance
0.3Ω
Max resistance
0.12Ω
Terminal pitch
4.4mm
Fuses application
transformer protection
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRY.135
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.