+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRY.185.2

Fuse: PTC polymer; 1.85A; THT; PFRY

Manufacturer: SCHURTER

Manufacturer part number:
PFRY.185.2
TME Symbol:
PFRY.185.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
1.85A
Mounting
THT
Manufacturer series
PFRY
Gross weight0.5 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRY.185.2
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
No. of pieces (Multiplicity: 2 000)