+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFRY.250

Fuse: PTC polymer; THT; 2.5A; 72VDC; 17.84x3x23.8mm; PFRY; copper

Manufacturer: SCHURTER

Manufacturer part number:
PFRY.250
TME Symbol:
PFRY.250

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
THT
Current rating
2.5A
Rated voltage
72V DC
Fuse size
17.84x3x23.8mm
Manufacturer series
PFRY
Contact material
copper
Min. resistance
130mΩ
Max resistance
50mΩ
Terminal pitch
9.5mm
Fuses application
transformer protection
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRY.250
0 in TME stock
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.