+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFSM.200.2

Fuse: PTC polymer; SMD; 2A; 15VDC; 8x6.71mm; PFSM; brass; reel,tape


Manufacturer: SCHURTER

Manufacturer part number:
PFSM.200.2
TME Symbol:
PFSM.200.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2A
Switched current
4A
Rated voltage
15V DC
Max. voltage
15V DC
Fuse size
8x6.71mm
Manufacturer series
PFSM
Contact material
brass
Min. resistance
125mΩ
Max resistance
45mΩ
Fuses application
automotive applications, electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.708 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFSM.200.2
3000 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1500 pcs - 0.56 USDGross price for quantities from 1500 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs