+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFUF.150.2

Fuse: PTC polymer; SMD; 1.5A; Imax: 40A; 3.2x2.6mm; PFUF; 1210; reel


Manufacturer: SCHURTER

Manufacturer part number:
PFUF.150.2
TME Symbol:
PFUF.150.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.5A
Maximum current
40A
Switched current
3A
Max. voltage
6V DC
Fuse size
3.2x2.6mm
Manufacturer series
PFUF
Power
0.6W
Min. resistance
30mΩ
Max resistance
110mΩ
Case - inch
1210
Fuses application
game console, mobile phones, PC motherboard
Soldering temperature
245°C / 3 s
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFUF.150.2
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order