+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG-08

Socket; PIN: 8; Electr.connect: round socket; -10÷55°C; 38x41x21mm


Manufacturer: AUTONICS

Manufacturer part number:
PG-08
TME Symbol:
PG-08

Specification

Manufacturer
AUTONICS
Type of relays accessories
socket
Number of pins
8
Electrical connection
round socket
Leads
screw terminals
Operating temperature
-10...55°C
Body dimensions
38x41x21mm
Gross weight35.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Timers - Accessories AUTONICS,
*
PG-08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 20 pcs