+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG-11

Socket; PIN: 11; Electr.connect: round socket; -10÷55°C


Manufacturer: AUTONICS

Manufacturer part number:
PG-11
TME Symbol:
PG-11

Specification

Manufacturer
AUTONICS
Type of relays accessories
socket
Number of pins
11
Electrical connection
round socket
Leads
screw terminals
Operating temperature
-10...55°C
Body dimensions
45x43.4x25.9mm
Gross weight44.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Timers - Accessories AUTONICS,
*
PG-11
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 20 pcs