+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.606

Drill bit-kit; for wood; box; wood; 4mm,5mm,6mm,8mm,10mm; 5pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.606
TME Symbol:
PG-15.606

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of package
box
Tools application
wood
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight140.2 g
See other products in this category: Drill Sets PG PROFESSIONAL,
*
15.606
9 in TME stock
Net price for quantities from 1 set - 3.67 USDGross price for quantities from 1 set - 3.67 USD
Net price for quantities from 2 set - 3.42 USDGross price for quantities from 2 set - 3.42 USD
Net price for quantities from 6 set - 3.18 USDGross price for quantities from 6 set - 3.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set