+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.620

Drill bit-kit; for metal; high speed steel; box; 13pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.620
TME Symbol:
PG-15.620

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
box
Drill diameter
2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm
Quantity in set/package
13pcs.
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight211.84 g
See other products in this category: Drill Sets PG PROFESSIONAL,
*
15.620
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.61 USDGross price for quantities from 1 set - 9.61 USD
Net price for quantities from 2 set - 8.97 USDGross price for quantities from 2 set - 8.97 USD
Net price for quantities from 6 set - 8.46 USDGross price for quantities from 6 set - 8.46 USD
Packaging method by the manufacturer:Cardboard = 2 set