+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.640

Drill bit-kit; for concrete,for wood,for metal; steel; box

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.640
TME Symbol:
PG-15.640

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete, for metal, for wood
Material
steel
Kind of package
box
Drill diameter
5mm/6mm/8mm
Quantity in set/package
9pcs.
Tools application
  • concrete
  • steel
  • wood
Gross weight217.68 g
See other products in this category: Drill Sets PG PROFESSIONAL,
*
15.640
2 in TME stock
Net price for quantities from 1 set - 7.45 USDGross price for quantities from 1 set - 7.45 USD
Net price for quantities from 2 set - 6.95 USDGross price for quantities from 2 set - 6.95 USD
Net price for quantities from 4 set - 6.76 USDGross price for quantities from 4 set - 6.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 set