+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

348.20

Sanding plate; Granularity: 100; fiber; Ø180mm; 6pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
348.20
TME Symbol:
PG-348.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
100
Material
fiber
Dimensions
Ø180mm
Quantity in set/package
6pcs.
Tools application
  • for polishing metals
  • for removing paint
Gross weight273.63 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
348.20
10 in TME stock
Net price for quantities from 1 pcg - 8.67 USDGross price for quantities from 1 pcg - 8.67 USD
Net price for quantities from 5 pcg - 8.09 USDGross price for quantities from 5 pcg - 8.09 USD
Net price for quantities from 10 pcg - 7.51 USDGross price for quantities from 10 pcg - 7.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts