+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

348.36

ABRASIVE SHEETS; Granularity: 60; Mounting: bur; with holes

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
348.36
TME Symbol:
PG-348.36

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Granularity
60
Mounting
bur
Version
with holes
Dimensions
93x93x93mm
Quantity in set/package
25pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight90 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
348.36
0 in TME stock
Net price for quantities from 1 pcg - 6.75 USDGross price for quantities from 1 pcg - 6.75 USD
Net price for quantities from 5 pcg - 6.30 USDGross price for quantities from 5 pcg - 6.30 USD
Net price for quantities from 10 pcg - 5.85 USDGross price for quantities from 10 pcg - 5.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.